CAD | USD
Favorite

Photo Not Available
EM-10 4GB I-GRADE FLASH - NAND (MLC) Memory IC 4GB eMMC 52MHz 153-BGA (11.5x13)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 24.72000 $24.72

Submit a request for quotation on quantities greater than those displayed.

EM-10 4GB I-GRADE

Datasheet
Digi-Key Part Number EM-104GBI-GRADE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EM-10 4GB I-GRADE
Copy  
Description IND EMBEDDED MMC EM-10 4 GB MLC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

FLASH - NAND (MLC) Memory IC 4GB eMMC 52MHz 153-BGA (11.5x13)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Swissbit
Series EM-10
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND (MLC)
Memory Size 4GB
Memory Interface eMMC
Clock Frequency 52MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 153-VFBGA
Supplier Device Package 153-BGA (11.5x13)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

EM-10 8GB I-GRADE

IND EMBEDDED MMC EM-10 8 GB MLC

Swissbit

$34.71000 Details

NSEC53K004-IT

EMMC 4GBIT BGA IT

Insignis Technology Corporation

$16.35000 Details

THGBMNG5D1LBAIL

4GBIT NAND 15NM EMBEDDED MULTIME

Toshiba Memory America, Inc.

$9.88000 Details

SM668GE4-AC

FERRI-EMMC BGA 100-B EMMC 5.0 SL

Silicon Motion, Inc.

$18.29000 Details

EM-10 16GB I-GRADE

IND EMBEDDED MMC EM-10 16 GB MLC

Swissbit

$52.27000 Details
Additional Resources
Standard Package 1
Other Names EM-104GBI-GRADE