CAD | USD
Favorite

Photo Not Available
EM-10 16GB I-GRADE FLASH - NAND (MLC) Memory IC 16GB eMMC 52MHz 153-BGA (11.5x13)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 49.09000 $49.09

Submit a request for quotation on quantities greater than those displayed.

EM-10 16GB I-GRADE

Datasheet
Digi-Key Part Number EM-1016GBI-GRADE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EM-10 16GB I-GRADE
Copy  
Description IND EMBEDDED MMC EM-10 16 GB MLC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

FLASH - NAND (MLC) Memory IC 16GB eMMC 52MHz 153-BGA (11.5x13)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Swissbit
Series EM-10
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND (MLC)
Memory Size 16GB
Memory Interface eMMC
Clock Frequency 52MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 153-VFBGA
Supplier Device Package 153-BGA (11.5x13)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

EM-10 8GB I-GRADE

IND EMBEDDED MMC EM-10 8 GB MLC

Swissbit

$34.71000 Details

THGBMJG7C2LBAU8

16GB V5.1 I TEMP EMMC

Toshiba Memory America, Inc.

$25.76000 Details

MTFC2GMDEA-0M WT TR

IC FLASH 16G MMC WFBGA

Micron Technology Inc.

$11.21000 Details

SFEM4096B1EA1TO-I-GE-111-E02

IC FLASH 16GBIT EMMC 153LFBGA

Swissbit

$18.00000 Details

NSEC00K016-IT

EMMC 16GB 100BALL IT

Insignis Technology Corporation

$34.85000 Details

NSEC53K016-IT

EMMC 153BALL IT PH, 15NM MLC 16G

Insignis Technology Corporation

$33.52000 Details
Additional Resources
Standard Package 1
Other Names EM-1016GBI-GRADE