CAD | USD
Favorite

RR0510P-102-D 1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Price & Procurement
391,274 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.12000 $1.20
100 0.04630 $4.63
1,000 0.02036 $20.36
2,500 0.01759 $43.97
5,000 0.01574 $78.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RR05P1.0KDTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 380,000 - Immediate
  • Unit Price: $0.01324
  • Cut Tape (CT)  : RR05P1.0KDCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 391,274 - Immediate
  • Unit Price: $0.16000

RR0510P-102-D

Datasheet
Digi-Key Part Number RR05P1.0KDDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RR0510P-102-D
Copy  
Description RES SMD 1K OHM 0.5% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film

Copy  
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
Environmental Information Susumu RoHS3 Series Listed
HTML Datasheet RR Series Datasheet
EDA / CAD Models RR0510P-102-D by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RR
Packaging Digi-Reel® 
Part Status Active
Resistance 1 kOhms
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RR0510PD-1-KIT

RES KIT 100-4.3K 1/16W 350PCS

Susumu

$53.05000 Details
Additional Resources
Standard Package 1
Other Names RR05P1.0KDDKR