Add To Favorites
RL1220S-120-F 12 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.49100 $4.91
25 0.35640 $8.91
50 0.25860 $12.93
100 0.19180 $19.18
250 0.14720 $36.80
500 0.11594 $57.97
1,000 0.08027 $80.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 408-1392-1-ND
Copy   408-1392-1-ND
Quantity Available 11,169
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL1220S-120-F

Copy   RL1220S-120-F
Description RES SMD 12 OHM 1% 1/3W 0805
Copy   RES SMD 12 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film

Copy   12 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Documents & Media
Datasheets RL Series
Environmental Information RoHS Cert of Compliance
HTML Datasheet RL Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Susumu
Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 12 Ohms
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 408-1392-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1392-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.06475
  • Digi-Reel® ? : 408-1392-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,169 - Immediate
  • Unit Price: Digi-Reel®

02:18:54 1/23/2019