CAD | USD
Favorite

RL1220-KIT Thin Film Resistor Kit 0.011 ~ 10 Ohm ±1%, ±2%, ±5% 1/4W, 1/3W Surface Mount 1240 Pieces (31 Values - 40 Each)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 137.88000 $137.88

Submit a request for quotation on quantities greater than those displayed.

RL1220-KIT

Datasheet
Digi-Key Part Number SSM1220-KIT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RL1220-KIT
Copy  
Description RESISTOR KIT 0.011-10 1240PCS
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

Thin Film Resistor Kit 0.011 ~ 10 Ohm ±1%, ±2%, ±5% 1/4W, 1/3W Surface Mount 1240 Pieces (31 Values - 40 Each)

Copy  
Documents & Media
Datasheets RL1220-KIT
Foot Print
RL Series
Environmental Information Susumu RoHS3 Series Listed
HTML Datasheet RL Series
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RL
Packaging Plastic Box with Bin Guide
Part Status Active
Kit Type Thin Film
Resistance (Ohms) 0.011 ~ 10
Power (Watts) 1/4W, 1/3W
Tolerance ±1%, ±2%, ±5%
Features Current Sense
Quantity 1240 Pieces (31 Values - 40 Each)
Mounting Type Surface Mount
Packages Included 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kit Contents
Part Number Description Kit Quantity
RL12S1.00FCT-ND RES SMD 1 OHM 1% 1/3W 0805 40
RL12S10.0FCT-ND RES SMD 10 OHM 1% 1/3W 0805 40
RL12S.68FCT-ND RES 0.68 OHM 1% 1/3W 0805 40
RL12S.18FCT-ND RES 0.18 OHM 1% 1/3W 0805 40
RL12S.39FCT-ND RES 0.39 OHM 1% 1/3W 0805 40
RL12T.020JCT-ND RES 0.02 OHM 5% 1/4W 0805 40
RL12S.56FCT-ND RES 0.56 OHM 1% 1/3W 0805 40
RL12S.82FCT-ND RES 0.82 OHM 1% 1/3W 0805 40
RL12S1.2FCT-ND RES SMD 1.2 OHM 1% 1/3W 0805 40
RL12S1.50FCT-ND RES SMD 1.5 OHM 1% 1/3W 0805 40
RL12S2.70FCT-ND RES SMD 2.7 OHM 1% 1/3W 0805 40
RL12T.033GCT-ND RES 0.033 OHM 2% 1/4W 0805 40
RL12S3.30FCT-ND RES SMD 3.3 OHM 1% 1/3W 0805 40
RL12T.022GCT-ND RES 0.022 OHM 2% 1/4W 0805 40
RL12S6.8FCT-ND RES SMD 6.8 OHM 1% 1/3W 0805 40
RL12T.056GCT-ND RES 0.056 OHM 2% 1/4W 0805 40
RL12S3.9FCT-ND RES SMD 3.9 OHM 1% 1/3W 0805 40
RL12S5.6FCT-ND RES SMD 5.6 OHM 1% 1/3W 0805 40
RL12T.030JCT-ND RES 0.03 OHM 5% 1/4W 0805 40
RL12T.047GCT-ND RES 0.047 OHM 2% 1/4W 0805 40
RL12T.012JCT-ND RES 0.012 OHM 5% 1/4W 0805 40
RL12T.039GCT-ND RES 0.039 OHM 2% 1/4W 0805 40
RL12T.018JCT-ND RES 0.018 OHM 5% 1/4W 0805 40
RL12T.082GCT-ND RES 0.082 OHM 2% 1/4W 0805 40
RL12T.027JCT-ND RES 0.027 OHM 5% 1/4W 0805 40
Additional Resources
Standard Package 1
Other Names RL1220KIT
SSM1220-KIT