Add To Favorites
RL0816S-2R0-F 2 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.52500 $5.25
100 0.22030 $22.03
1,000 0.12156 $121.56
2,500 0.11396 $284.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 408-1465-1-ND
Copy   408-1465-1-ND
Quantity Available 8,527
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL0816S-2R0-F

Copy   RL0816S-2R0-F
Description RES SMD 2 OHM 1% 1/5W 0603
Copy   RES SMD 2 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film

Copy   2 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Documents & Media
Datasheets RL Series
Environmental Information RoHS Cert of Compliance
HTML Datasheet RL Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Susumu
Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2 Ohms
Tolerance ±1%
Power (Watts) 0.2W, 1/5W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 408-1465-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1465-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.09537
  • Digi-Reel® ? : 408-1465-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,527 - Immediate
  • Unit Price: Digi-Reel®

05:29:29 1/18/2019