CAD | USD
Favorite

Price & Procurement
37,293 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.46700 $4.67
25 0.42120 $10.53
100 0.36820 $36.82
250 0.32316 $80.79
500 0.28556 $142.78
1,000 0.22545 $225.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PAT122TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.19037
  • Cut Tape (CT)  : PAT122CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,293 - Immediate
  • Unit Price: $0.53000

PAT1220-C-2DB-T5

Datasheet
Digi-Key Part Number PAT122DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PAT1220-C-2DB-T5
Copy  
Description RF ATTENUATOR 2DB 50OHM 0805
Copy  
Detailed Description

RF Attenuator 2dB 0Hz ~ 10GHz 50 Ohms 100mW 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets PAT Series Datasheet
PAT Series Foot Print
Environmental Information Susumu RoHS3 Series Listed
Design Resources Development Tool Selector
Featured Product PAT Series Attenuators
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series -
Packaging Digi-Reel® 
Part Status Active
Attenuation Value 2dB
Frequency Range 0Hz ~ 10GHz
Power (Watts) 100mW
Impedance 50 Ohms
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PAT1220-C-3DB-T5

RF ATTENUATOR 3DB 50OHM 0805

Susumu

$0.53000 Details

PAT1220-C-1DB-T5

RF ATTENUATOR 1DB 50OHM 0805

Susumu

$0.53000 Details

PAT1220-C-0DB-T5

RF ATTENUATOR 0DB 50OHM 0805

Susumu

$0.53000 Details

LM3480IM3-3.3/NOPB

IC REG LINEAR 3.3V 100MA SOT23-3

Texas Instruments

$1.50000 Details

SKY13286-359LF

IC RF SWITCH SPDT 6GHZ 16QFN

Skyworks Solutions Inc.

$5.12000 Details

0734151061

CONN MCX RCPT STR 50OHM EDGE MNT

Molex

$6.85000 Details
Additional Resources
Standard Package 1
Other Names PAT122DKR