CAD | USD
Favorite

Price & Procurement
69,593 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.15600 $1.56
25 0.14040 $3.51
100 0.12270 $12.27
250 0.10772 $26.93
500 0.09520 $47.60
1,000 0.07516 $75.16
5,000 0.06664 $333.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PAT05S1TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.06083
  • Cut Tape (CT)  : PAT05S1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,593 - Immediate
  • Unit Price: $0.18000

PAT0510S-C-1DB-T10

Datasheet
Digi-Key Part Number PAT05S1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PAT0510S-C-1DB-T10
Copy  
Description RF ATTENUATOR 1DB 50OHM 0402
Copy  
Detailed Description

RF Attenuator 1dB 0Hz ~ 10GHz 50 Ohms 32mW 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets PAT Series Datasheet
PAT Series Foot Print
Environmental Information Susumu RoHS3 Series Listed
Design Resources Development Tool Selector
Featured Product PAT Series Attenuators
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series -
Packaging Digi-Reel® 
Part Status Active
Attenuation Value 1dB
Frequency Range 0Hz ~ 10GHz
Power (Watts) 32mW
Impedance 50 Ohms
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PAT0510S-C-2DB-T10

RF ATTENUATOR 2DB 50OHM 0402

Susumu

$0.18000 Details

PAT0510S-C-3DB-T10

RF ATTENUATOR 3DB 50OHM 0402

Susumu

$0.18000 Details

PAT0510S-C-8DB-T10

RF ATTENUATOR 8DB 50OHM 0402

Susumu

$0.18000 Details

TCA9555RTWR

IC I/O EXPANDER I2C 16B 24WQFN

Texas Instruments

$2.41000 Details

MADL-011021-14150T

RF DIODE PIN 6TDFN

M/A-Com Technology Solutions

$3.68000 Details

ADL5904ACPZN-R7

IC RF DETECT 0HZ-6GHZ 16LFCSP

Analog Devices Inc.

$10.04000 Details
Additional Resources
Standard Package 1
Other Names PAT05S1DKR