CAD | USD
Favorite

Price & Procurement
75,242 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.15600 $1.56
25 0.14040 $3.51
100 0.12270 $12.27
250 0.10772 $26.93
500 0.09520 $47.60
1,000 0.07516 $75.16
5,000 0.06664 $333.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PAT05S0TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: $0.06083
  • Cut Tape (CT)  : PAT05S0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 75,492 - Immediate
  • Unit Price: $0.18000

PAT0510S-C-0DB-T10

Datasheet
Digi-Key Part Number PAT05S0DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PAT0510S-C-0DB-T10
Copy  
Description RF ATTENUATOR 0DB 50OHM 0402
Copy  
Detailed Description

RF Attenuator 0dB 0Hz ~ 10GHz 50 Ohms 32mW 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets PAT Series Datasheet
PAT Series Foot Print
Environmental Information Susumu RoHS3 Series Listed
Design Resources Development Tool Selector
Featured Product PAT Series Attenuators
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series -
Packaging Digi-Reel® 
Part Status Active
Attenuation Value 0dB
Frequency Range 0Hz ~ 10GHz
Power (Watts) 32mW
Impedance 50 Ohms
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PAT0510S-C-2DB-T10

RF ATTENUATOR 2DB 50OHM 0402

Susumu

$0.18000 Details

PAT0510S-C-3DB-T10

RF ATTENUATOR 3DB 50OHM 0402

Susumu

$0.18000 Details

PAT0510S-C-6DB-T10

RF ATTENUATOR 6DB 50OHM 0402

Susumu

$0.18000 Details

0734151471

CONN MMCX JACK STR 50 OHM PCB

Molex

$3.82000 Details

CDCLVC1106PWR

IC CLK BUFFER 1:6 250MHZ 14TSSOP

Texas Instruments

$5.45000 Details

MM8030-2610RJ3

CONN SWG RCPT STR 50 OHM SMD

Murata Electronics

$0.30000 Details
Additional Resources
Standard Package 1
Other Names PAT05S0DKR