CAD | USD

MC35100V2-000U-G99 Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Vapo-Bearing™ 6.5 CFM (0.182m³/min) 3 Wire Leads
Price & Procurement
0 In Stock

MC35100V2-000U-G99

Datasheet
Digi-Key Part Number 259-1705-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC35100V2-000U-G99
Copy  
Description FAN AXIAL 35X10MM VAPO 5VDC WIRE
Copy  
Detailed Description

Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Vapo-Bearing™ 6.5 CFM (0.182m³/min) 3 Wire Leads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Sunon Fans
Series MagLev® MC
Part Status Obsolete
Voltage - Rated 5VDC
Size / Dimension Square - 35mm L x 35mm H
Width 10.00mm
Air Flow 6.5 CFM (0.182m³/min)
Static Pressure 0.120 in H2O (29.9 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features Auto Restart, Speed Sensor (Tach)
Noise 22.0 dB(A)
Power (Watts) 380mW
RPM 7500 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.023 lb (10.43 g)
Current Rating (Amps) 0.075A
Voltage Range 2.5 ~ 6VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 259-1705