CAD | USD
Favorite

Price & Procurement
403 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 22.21000 $22.21
10 21.20300 $212.03
25 19.18360 $479.59
50 17.66900 $883.45
100 15.85160 $1,585.16
250 14.64000 $3,660.00
500 13.63032 $6,815.16

Submit a request for quotation on quantities greater than those displayed.

GM0517PDV2-8.GN

Datasheet
Digi-Key Part Number 259-1333-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GM0517PDV2-8.GN
Copy  
Description FAN AXIAL 17X8MM VAPO 5VDC WIRE
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Fan Tubeaxial 5VDC Square - 17mm L x 17mm H Vapo-Bearing™ 0.706 CFM (0.020m³/min) 2 Wire Leads

Copy  
Documents & Media
Datasheets GM0517PDV2-8.GN Spec Sheet
MagLev Catalog
Environmental Information RoHS Certificate
HTML Datasheet MagLev Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Sunon Fans
Series MagLev® GM
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 17mm L x 17mm H
Width 8.00mm
Air Flow 0.706 CFM (0.020m³/min)
Static Pressure 0.170 in H2O (42.3 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features -
Noise 16.0 dB(A)
Power (Watts) 600mW
RPM 15000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.009 lb (4.08 g)
Current Rating (Amps) 0.110A
Voltage Range 3 ~ 6VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

MS2006E12D-RSR

FAN AXIAL 20X6.5MM SLEEVE 12VDC

Mechatronics Fan Group

$16.97000 Details

F17HA-05MC

FAN AXIAL 17X8MM 5VDC WIRE

Nidec Copal Electronics

$14.90000 Details

F17HA-05HC

FAN AXIAL 17X8MM 5VDC WIRE

Nidec Copal Electronics

$15.60000 Details

GB0502PFV1-8.B2393.GN

FAN BLOWER 25X10MM 5VDC WIRE

Sunon Fans

$20.02000 Details

F16FB-05LLC /E

FAN BLOWER 16X4.5MM 5VDC WIRE

Nidec Copal Electronics

$11.96000 Details

MS2006H12D-RSR

FAN AXIAL 20X6.5MM SLEEVE 12VDC

Mechatronics Fan Group

$16.97000 Details
Additional Resources
Standard Package 30
Other Names 259-1333
F0517P8V28--GRZ