CAD | USD
Favorite

FG-12/45 120mm Sq Fan Filter Guard Assembly Metal
Price & Procurement
18 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.97000 $8.97
10 8.23000 $82.30
25 7.48160 $187.04
50 6.92060 $346.03
100 6.17220 $617.22
250 5.89168 $1,472.92
500 5.51762 $2,758.81
1,000 5.14353 $5,143.53

Submit a request for quotation on quantities greater than those displayed.

FG-12/45

Datasheet
Digi-Key Part Number 259-1902-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FG-12/45
Copy  
Description GUARD MEDIA & RETAINER
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

120mm Sq Fan Filter Guard Assembly Metal

Copy  
Documents & Media
Datasheets Metal Finger Guard
Environmental Information RoHS Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer Sunon Fans
Series -
Part Status Active
Fan Accessory Type Filter Guard Assembly
Fits Fan Size 120mm Sq
For Use With/Related Products -
Features -
Material Metal
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

GRM120-45

FAN FILTER 120MM 45PPI

Orion Fans

$3.70000 Details

SC120-P15/30

120MM PLASTIC FAN GUARD 30PPI

Gardtec Incorporated

$2.09000 Details

3161/MEC0251V1-000U-G99

FAN AXIAL 120X25MM VAPO 12VDC

Sunon Fans

$21.63000 Details

GRM120-30

FAN FILTER 120MM 30PPI

Orion Fans

$3.47000 Details

FG-12

FAN GUARD 120MM METAL

Sunon Fans

$2.26000 Details

R87F-FL120

FILTER PLASTIC FOR 120MM FANS

Omron Electronics Inc-EMC Div

$17.83000 Details
Additional Resources
Standard Package 30
Other Names 259-1902
FG-12/45-ND