CAD | USD
Favorite

XZM2ACY55W-1 Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)
Price & Procurement
2,145 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.81300 $8.13
100 0.52260 $52.26
500 0.44138 $220.69
1,000 0.34844 $348.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1497-1156-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.32982
  • Digi-Reel®  : 1497-1156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,145 - Immediate
  • Unit Price: Digi-Reel®

XZM2ACY55W-1

Datasheet
Digi-Key Part Number 1497-1156-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XZM2ACY55W-1
Copy  
Description LED YELLOW CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets XZM2ACY55W-1
Product Attributes
Type Description Select All
Categories
Manufacturer SunLED
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 347mcd
Lens Style Rectangle with Flat Top
Lens Size 1.90mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 0.75mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

XZM2ACR55W-1

LED RED CLEAR CHIP SMD

SunLED

$1.12000 Details

XZDGK55W-1

LED GREEN CLEAR CHIP SMD

SunLED

$0.93000 Details

XZMDKVG55W-4

LED GREEN/RED CLEAR 2SMD

SunLED

$0.78000 Details

EDSTLZ950/12

TERM BLOCK HDR 12POS 5.08MM

On Shore Technology Inc.

$4.64000 Details

5433671

TERM BLOCK HDR 3POS 90DEG 5.08MM

Phoenix Contact

$1.55000 Details

ADA4807-4ARUZ

IC OPAMP VFB 4 CIRCUIT 14TSSOP

Analog Devices Inc.

$9.29000 Details
Additional Resources
Standard Package 1
Other Names 1497-1156-1