CAD | USD
Favorite

XZDGK78W Green 525nm LED Indication - Discrete 3.3V 1209 (3224 Metric)
Price & Procurement
6,414 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.65500 $6.55
100 0.42790 $42.79
500 0.30758 $153.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1497-1268-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.24321
  • Digi-Reel®  : 1497-1268-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,414 - Immediate
  • Unit Price: Digi-Reel®

XZDGK78W

Datasheet
Digi-Key Part Number 1497-1268-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XZDGK78W
Copy  
Description LED GREEN CLEAR 2SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Green 525nm LED Indication - Discrete 3.3V 1209 (3224 Metric)

Copy  
Documents & Media
Datasheets XZDGK78W
Mfg CAD Models XZxx78W.stp
XZxx78W.prt
XZxx78W.sldprt
Product Attributes
Type Description Select All
Categories
Manufacturer SunLED
Series VersoLED
Packaging Cut Tape (CT) 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2890mcd
Lens Style Round with Domed Top
Lens Size 1.80mm Dia
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 20°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 515nm
Features -
Package / Case 1209 (3224 Metric)
Supplier Device Package 2-SMD
Size / Dimension 3.20mm L x 2.40mm W
Height (Max) 2.40mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

XZM2CYK78W

LED YELLOW CLEAR 2SMD

SunLED

$0.98000 Details

XZM2CRK78W

LED RED CLEAR 2SMD

SunLED

$1.01000 Details

NCU18XH103F60RB

THERMISTOR NTC 10KOHM 3380K 0603

Murata Electronics

$0.23000 Details

SAM-M8Q-0-10

RF RX GALILEO 1.575GHZ/1.602GHZ

U-Blox America Inc.

$38.10000 Details

742792609

FERRITE BEAD 30 OHM 0603 1LN

Würth Elektronik

$0.26000 Details

S8111-46R

CBL CLIP C-TYPE SILVER SOLDER

Harwin Inc.

$0.41000 Details
Additional Resources
Standard Package 1
Other Names 1497-1268-1