CAD | USD
Favorite

CLS62NP-100NC 10µH Shielded Inductor 700mA 200mOhm Max Nonstandard, 4 Lead
Price & Procurement
288 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.63000 $2.63
10 2.42300 $24.23
100 1.69640 $169.64
500 1.37324 $686.62
1,000 1.25208 $1,252.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 308-2327-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.12389
  • Cut Tape (CT)  : 308-2327-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 288 - Immediate
  • Unit Price: $2.63000

CLS62NP-100NC

Datasheet
Digi-Key Part Number 308-2327-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLS62NP-100NC
Copy  
Description FIXED IND 10UH 700MA 200 MOHM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µH Shielded Inductor 700mA 200mOhm Max Nonstandard, 4 Lead

Copy  
Documents & Media
Datasheets CLS62 Series
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CLS62
Packaging Digi-Reel® 
Part Status Active
Type -
Material - Core -
Inductance 10µH
Tolerance ±30%
Current Rating (Amps) 700mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 200mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard, 4 Lead
Supplier Device Package -
Size / Dimension 0.268" L x 0.260" W (6.80mm x 6.60mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-2327-6