Add To Favorites
CLS62NP-100NC 10µH Shielded Inductor 700mA 200mOhm Max Nonstandard, 4 Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,000 1.13894 $2,277.88
4,000 1.10335 $4,413.39
6,000 1.06776 $6,406.54
10,000 1.03217 $10,321.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 308-2327-2-ND
Copy   308-2327-2-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLS62NP-100NC

Copy   CLS62NP-100NC
Description FIXED IND 10UH 700MA 200 MOHM
Copy   FIXED IND 10UH 700MA 200 MOHM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µH Shielded Inductor 700mA 200mOhm Max Nonstandard, 4 Lead

Copy   10µH Shielded  Inductor 700mA 200mOhm Max Nonstandard, 4 Lead
Documents & Media
Datasheets CLS62 Series
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CLS62
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core -
Inductance 10µH
Tolerance ±30%
Current Rating (Amps) 700mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 200mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard, 4 Lead
Supplier Device Package -
Size / Dimension 0.268" L x 0.260" W (6.80mm x 6.60mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 308-2327-2
CLS62NP-100NC-ND
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 308-2327-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,422 - Immediate
  • Unit Price: $2.66000
  • Digi-Reel® ? : 308-2327-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,422 - Immediate
  • Unit Price: Digi-Reel®

21:12:09 6/24/2019