CAD | USD
Favorite

CDRH8D28NP-220NC 22µH Shielded Inductor 1.85A 99mOhm Max Nonstandard
Price & Procurement
7,703 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.60200 $16.02
100 1.15760 $115.76
500 0.88666 $443.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 308-2133-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.68534
  • Cut Tape (CT)  : 308-2133-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,703 - Immediate
  • Unit Price: $1.73000

CDRH8D28NP-220NC

Datasheet
Digi-Key Part Number 308-2133-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDRH8D28NP-220NC
Copy  
Description FIXED IND 22UH 1.85A 99 MOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22µH Shielded Inductor 1.85A 99mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets CDRH8D28 Series
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH8D28
Packaging Digi-Reel® 
Part Status Active
Type -
Material - Core Ferrite
Inductance 22µH
Tolerance ±30%
Current Rating (Amps) 1.85A
Current - Saturation 1.6A
Shielding Shielded
DC Resistance (DCR) 99mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-2133-6