CAD | USD
Favorite

Price & Procurement
7,197 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
10 1.69800 $16.98
100 1.22830 $122.83
500 0.94078 $470.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 308-1516-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.72718
  • Cut Tape (CT)  : 308-1516-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,197 - Immediate
  • Unit Price: $1.83000

CDRH74NP-680MC-B

Datasheet
Digi-Key Part Number 308-1516-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDRH74NP-680MC-B
Copy  
Description FIXED IND 68UH 690MA 380 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

68µH Shielded Inductor 690mA 380mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets CDRH74
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH74
Packaging Digi-Reel® 
Part Status Active
Type -
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating (Amps) 690mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 380mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-1516-6