CAD | USD
Favorite

CDRH4D18CLDNP-4R7PC 4.7µH Shielded Inductor 2A 61mOhm Max Nonstandard
Price & Procurement
34,370 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.04000 $10.40
100 0.74330 $74.33
500 0.62436 $312.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 308-2018-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: $0.43951
  • Digi-Reel®  : 308-2018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,370 - Immediate
  • Unit Price: Digi-Reel®

CDRH4D18CLDNP-4R7PC

Datasheet
Digi-Key Part Number 308-2018-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDRH4D18CLDNP-4R7PC
Copy  
Description FIXED IND 4.7UH 2A 61 MOHM SMD
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

4.7µH Shielded Inductor 2A 61mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets CDRH4D18C/LD Series
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH4D18C
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±25%
Current Rating (Amps) 2A
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 61mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-2018-1