CAD | USD
Favorite

CDRH3D16NP-2R2NC 2.2µH Shielded Inductor 1.2A 72mOhm Max Nonstandard
Price & Procurement
5,408 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
10 1.94200 $19.42
100 1.40430 $140.43
500 1.07566 $537.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 308-1989-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.83143
  • Cut Tape (CT)  : 308-1989-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,408 - Immediate
  • Unit Price: $2.09000

CDRH3D16NP-2R2NC

Datasheet
Digi-Key Part Number 308-1989-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDRH3D16NP-2R2NC
Copy  
Description FIXED IND 2.2UH 1.2A 72 MOHM SMD
Copy  
Manufacturer Standard Lead Time 70 Weeks
Detailed Description

2.2µH Shielded Inductor 1.2A 72mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets CDRH3D16 Series
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH3D16
Packaging Digi-Reel® 
Part Status Active
Type -
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating (Amps) 1.2A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 72mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-1989-6