CAD | USD
Favorite

CDRH3D16/HPNP-100MC 10µH Shielded Inductor 1A 230mOhm Max Nonstandard
Price & Procurement
2,087 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.29300 $12.93
100 0.92370 $92.37
500 0.77584 $387.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 308-1977-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.54613
  • Digi-Reel®  : 308-1977-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,087 - Immediate
  • Unit Price: Digi-Reel®

CDRH3D16/HPNP-100MC

Datasheet
Digi-Key Part Number 308-1977-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDRH3D16/HPNP-100MC
Copy  
Description FIXED IND 10UH 1A 230 MOHM SMD
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

10µH Shielded Inductor 1A 230mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets CDRH3D16/HP Series
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH3D16/HP
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 1A
Current - Saturation 840mA
Shielding Shielded
DC Resistance (DCR) 230mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-1977-1