CAD | USD
Favorite

Price & Procurement
11,070 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.63000 $2.63
10 2.42300 $24.23
100 1.69640 $169.64
500 1.37324 $686.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 308-2278-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: $1.12389
  • Cut Tape (CT)  : 308-2278-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,070 - Immediate
  • Unit Price: $2.63000

CDRH104RNP-150NC

Datasheet
Digi-Key Part Number 308-2278-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDRH104RNP-150NC
Copy  
Description FIXED IND 15UH 3.1A 50 MOHM SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

15µH Shielded Inductor 3.1A 50mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets CDRH104R Series
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH104R
Packaging Digi-Reel® 
Part Status Active
Type -
Material - Core Ferrite
Inductance 15µH
Tolerance ±30%
Current Rating (Amps) 3.1A
Current - Saturation 3.6A
Shielding Shielded
DC Resistance (DCR) 50mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-2278-6