Add To Favorites
CDEP147NP-7R7MC-95 7.7µH Shielded Wirewound Inductor 10A 9.85 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 3.02600 $30.26
100 2.11800 $211.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 308-1609-1-ND
Copy   308-1609-1-ND
Quantity Available 5,886
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDEP147NP-7R7MC-95

Copy   CDEP147NP-7R7MC-95
Description FIXED IND 7.7UH 10A 9.85 MOHM
Copy   FIXED IND 7.7UH 10A 9.85 MOHM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

7.7µH Shielded Wirewound Inductor 10A 9.85 mOhm Max Nonstandard

Copy   7.7µH Shielded Wirewound Inductor 10A 9.85 mOhm Max Nonstandard
Documents & Media
Datasheets CDEP147 Series
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDEP147
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 7.7µH
Tolerance ±20%
Current Rating 10A
Current - Saturation 12.4A
Shielding Shielded
DC Resistance (DCR) 9.85 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.571" L x 0.571" W (14.50mm x 14.50mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 308-1609-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1609-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 5,700 - Immediate
  • Unit Price: $1.57860
  • Digi-Reel® ? : 308-1609-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,886 - Immediate
  • Unit Price: Digi-Reel®

07:49:51 1/18/2019