Add To Favorites
C8100 Flyback Converters For SMPS Transformer Isolation Surface Mount
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.68000 $4.68
10 3.78700 $37.87
25 3.06160 $76.54
50 2.86820 $143.41
100 2.73910 $273.91
250 2.65856 $664.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 308-2269-6-ND
Copy   308-2269-6-ND
Quantity Available 506
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C8100

Copy   C8100
Description VOIP FLYBACK XFORMER
Copy   VOIP FLYBACK XFORMER
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Flyback Converters For SMPS Transformer Isolation Surface Mount

Copy   Flyback Converters For  SMPS Transformer  Isolation  Surface Mount
Documents & Media
Datasheets C8100 Spec
Environmental Information RoHS Cert
HTML Datasheet C8100 Spec
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CEEH
Packaging ? Digi-Reel® ?
Part Status Active
Type -
Applications Flyback Converters
Intended Chipset -
Chipset Manufacturer -
Voltage - Primary -
Voltage - Auxiliary -
Voltage - Isolation -
Inductance @ Frequency 3.38µH @ 100kHz
Frequency -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Size / Dimension 0.386" L x 0.343" W (9.80mm x 8.70mm)
Height - Seated (Max) 0.270" (6.85mm)
Footprint 0.386" L x 0.480" W (9.80mm x 12.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PA2718NL - Pulse Electronics Power | 553-2944-ND DigiKey Electronics
  • PA2718NL
  • Pulse Electronics Power
  • XFMR FLYBACK CONV CONFIG T/H
  • Unit Price $2.68000
  • 553-2944-ND
  • PA0367ANLT - Pulse Electronics Power | 553-1978-1-ND DigiKey Electronics
  • PA0367ANLT
  • Pulse Electronics Power
  • TRANSFORMER 18UH 1:12 SMD
  • Unit Price $6.77000
  • 553-1978-1-ND
  • 750313972 - Wurth Electronics Midcom | 1297-1139-1-ND DigiKey Electronics
  • 750313972
  • Wurth Electronics Midcom
  • TRANS FLYBACK LT8301
  • Unit Price $8.33000
  • 1297-1139-1-ND
  • 750032050 - Wurth Electronics Midcom | 732-2128-1-ND DigiKey Electronics
  • 750032050
  • Wurth Electronics Midcom
  • TRANS POWR FOR LT3751/LT3750 SMD
  • Unit Price $7.30000
  • 732-2128-1-ND
  • NCP1032AMNTXG - ON Semiconductor | NCP1032AMNTXGOSCT-ND DigiKey Electronics
  • NCP1032AMNTXG
  • ON Semiconductor
  • IC REG FLYBCK FWRD 8WDFN
  • Unit Price $2.76000
  • NCP1032AMNTXGOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 308-2269-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2269-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.49570
  • Cut Tape (CT) ? : 308-2269-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 506 - Immediate
  • Unit Price: $4.98000

06:07:34 8/23/2019