Add To Favorites
Photo Not Available
10380-T030 Flyback Converters For SMPS Transformer Isolation Surface Mount
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.08000 $7.08
10 5.73500 $57.35
25 4.63680 $115.92
50 4.34380 $217.19
100 4.14860 $414.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 308-2600-6-ND
Copy   308-2600-6-ND
Quantity Available 378
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10380-T030

Copy   10380-T030
Description LINEAR TECH REFERENCE DESIGN LT8
Copy   LINEAR TECH REFERENCE DESIGN LT8
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Flyback Converters For SMPS Transformer Isolation Surface Mount

Copy   Flyback Converters For  SMPS Transformer  Isolation  Surface Mount
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type -
Applications Flyback Converters
Chipset Manufacturer -
Voltage - Primary -
Voltage - Auxiliary -
Voltage - Isolation -
Inductance @ Frequency 40µH @ 10kHz
Frequency -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Height - Seated (Max) 0.504" (12.80mm)
Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • 0399-T208
  • Sumida America Components Inc.
  • LINEAR TECH REFERENCE DESIGN LT8
  • Unit Price $7.68000
  • 308-2599-1-ND
  • LT8304IS8E-1#PBF - Linear Technology/Analog Devices | LT8304IS8E-1#PBF-ND DigiKey Electronics
  • LT8304IS8E-1#PBF
  • Linear Technology/Analog Devices
  • IC REG FLYBACK ADJ 2A 8SOIC
  • Unit Price $14.33000
  • LT8304IS8E-1#PBF-ND
  • CMMR1U-08 TR - Central Semiconductor Corp | CMMR1U-08CT-ND DigiKey Electronics
  • CMMR1U-08 TR
  • Central Semiconductor Corp
  • DIODE GEN PURP 800V 1A SOD123F
  • Unit Price $1.29000
  • CMMR1U-08CT-ND
  • Photo Not Available
  • 13324-T087
  • Sumida America Components Inc.
  • XFRMR
  • Unit Price $7.78000
  • 308-2398-1-ND
  • LT8304ES8E#PBF - Linear Technology/Analog Devices | LT8304ES8E#PBF-ND DigiKey Electronics
  • LT8304ES8E#PBF
  • Linear Technology/Analog Devices
  • IC REG FLYBACK ADJ 2A 8SOIC
  • Unit Price $13.01000
  • LT8304ES8E#PBF-ND
Additional Resources
Standard Package ? 1
Other Names 308-2600-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2600-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: $4.01615
  • Cut Tape (CT) ? : 308-2600-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 378 - Immediate
  • Unit Price: $7.54000

08:57:19 8/17/2019