CAD | USD
Favorite

Photo Not Available
JCB60DKBS 120 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 77.72800 $777.28

Submit a request for quotation on quantities greater than those displayed.

JCB60DKBS

Datasheet
Digi-Key Part Number JCB60DKBS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JCB60DKBS
Copy  
Description CONN EDGE DUAL FMALE 120POS .100
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

120 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets Bi-Level Card Edge Datasheet
xxBxxDKBx Drawing
Environmental Information Sullins RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging -
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 120
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features Bi-Level - High Density
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type -
Color -
Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature -65°C ~ 150°C
Material - Insulation Polyamide (PA9T), Nylon 9T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

02K243-40ME3

CONN RPC2.92 JCK ST 50OHM EDGEMT

Rosenberger

$78.25000 Details

G6K-2F-RF DC12

RELAY RF DPDT 1A 12V

Omron Electronics Inc-EMC Div

$32.72000 Details

G5CA-1A-E DC5

RELAY GEN PURPOSE SPST 15A 5V

Omron Electronics Inc-EMC Div

$6.65000 Details

ZTL431AFTA

IC VREF SHUNT 20V 1% SOT23-3

Diodes Incorporated

$0.64000 Details

CD74AC04M

IC INVERTER 6CH 6-INP 14SOIC

Texas Instruments

$1.10000 Details

9300

MACH SCREW PAN HEAD SLOTTED 4-40

Keystone Electronics

$0.15000 Details
Additional Resources
Standard Package 1
Other Names Q7712403