Add To Favorites
VNN3NV04PTR-E Power Switch/Driver 1:1 N-Channel 3.5A SOT-223
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.66700 $16.67
100 1.29960 $129.96
500 1.07350 $536.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-13077-6-ND
Copy   497-13077-6-ND
Quantity Available 19,053
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VNN3NV04PTR-E

Copy   VNN3NV04PTR-E
Description IC MOSFET N-CH 40V 3.5A SOT223
Copy   IC MOSFET N-CH 40V 3.5A SOT223
Detailed Description

Power Switch/Driver 1:1 N-Channel 3.5A SOT-223

Copy   Power Switch/Driver 1:1 N-Channel 3.5A SOT-223
Documents & Media
Datasheets VNN3NV04P-E, VNS3NV04P-E
Other Related Documents VNN3NV04P-E View All Specifications
Product Training Modules OmniFET III Low-Side Driver Family
VIPower H-Bridges
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series OMNIFET II™, VIPower™
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 36V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3.5A
Rds On (Typ) 120mOhm (Max)
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number VN*3NV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • VNN1NV04PTR-E - STMicroelectronics | 497-11713-1-ND DigiKey Electronics
  • VNN1NV04PTR-E
  • STMicroelectronics
  • MOSFET N-CH 40V 1.7A SOT223
  • Unit Price $1.73000
  • 497-11713-1-ND
  • VNN7NV04PTR-E - STMicroelectronics | 497-11714-1-ND DigiKey Electronics
  • VNN7NV04PTR-E
  • STMicroelectronics
  • MOSFET N-CH 40V SOT223
  • Unit Price $2.46000
  • 497-11714-1-ND
  • VND7NV04TR-E - STMicroelectronics | 497-11707-1-ND DigiKey Electronics
  • VND7NV04TR-E
  • STMicroelectronics
  • MOSFET POWER 40V 6A DPAK
  • Unit Price $2.66000
  • 497-11707-1-ND
  • VNL5160N3TR-E - STMicroelectronics | 497-11711-1-ND DigiKey Electronics
  • VNL5160N3TR-E
  • STMicroelectronics
  • IC SW LOW SIDE 1CH 5A SOT-223
  • Unit Price $1.81000
  • 497-11711-1-ND
  • ZXMS6006SGTA - Diodes Incorporated | ZXMS6006SGTADICT-ND DigiKey Electronics
  • ZXMS6006SGTA
  • Diodes Incorporated
  • MOSFET N-CH 60V SOT223
  • Unit Price $2.32000
  • ZXMS6006SGTADICT-ND
Additional Resources
Standard Package ? 1
Other Names 497-13077-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13077-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.87619
  • Cut Tape (CT) ? : 497-13077-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,053 - Immediate
  • Unit Price: $1.98000

08:16:58 6/20/2019