CAD | USD
Favorite

VND5050KTR-E Power Switch/Driver 1:1 N-Channel 12A PowerSSO-24™
Price & Procurement
970 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.28000 $4.28
10 3.85200 $38.52
25 3.64080 $91.02
100 2.99360 $299.36
250 2.68624 $671.56
500 2.58916 $1,294.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-11693-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.08954
  • Digi-Reel®  : 497-11693-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 970 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : VND5050K-E-ND
  • Minimum Quantity: 1,225  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.08954

VND5050KTR-E

Datasheet
Digi-Key Part Number 497-11693-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VND5050KTR-E
Copy  
Description IC PWR DRVR N-CHAN 1:1 PWRSSO24
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 12A PowerSSO-24™

Copy  
Documents & Media
Datasheets VND5050(J,K)-E
Other Related Documents VND5050K-E View All Specifications
Product Training Modules VIPower H-Bridges
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series VIPower™
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5V ~ 36V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 12A
Rds On (Typ) 50mOhm (Max)
Input Type Non-Inverting
Features Auto Restart, Status Flag
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerSSO-24™
Package / Case 24-SOP (0.295", 7.50mm Width) Exposed Pad
Base Part Number VND5050
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-11693-1