CAD | USD
Favorite

TSZ122IQ2T Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.47300 $24.73
25 2.33320 $58.33
100 1.86640 $186.64
250 1.63312 $408.28
500 1.58646 $793.23
1,000 1.25984 $1,259.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-14084-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.21318
  • Cut Tape (CT)  : 497-14084-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $2.76000

TSZ122IQ2T

Datasheet
Digi-Key Part Number 497-14084-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSZ122IQ2T
Copy  
Description IC OPAMP ZERO-DRIFT 2 CIRC 8DFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.19V/µs
Gain Bandwidth Product 400kHz
Current - Input Bias 70pA
Voltage - Input Offset 1µV
Current - Supply 31µA
Current - Output / Channel 18mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
Base Part Number TSZ122
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-MKI109V3

MOTHERBOARD MEMS ADAPTER STM32

STMicroelectronics

$138.31000 Details
You May Also Be Interested In

DMN32D2LDF-7

MOSFET 2N-CH 30V 0.4A SOT353

Diodes Incorporated

$0.76000 Details

NTCG103JX103DTDS

THERMISTOR NTC 10KOHM 3380K 0402

TDK Corporation

$0.85000 Details

MPZ2012S221ATD25

FERRITE BEAD 220 OHM 0805 1LN

TDK Corporation

$0.21000 Details

CSD17483F4

MOSFET N-CH 30V 1.5A 3PICOSTAR

Texas Instruments

$0.65000 Details

LT3509IDE#PBF

IC REG BUCK ADJ 700MA DL 14DFN

Linear Technology/Analog Devices

$14.22000 Details

MSS1P3L-M3/89A

DIODE SCHOTTKY 30V 1A MICROSMP

Vishay Semiconductor Diodes Division

$0.41000 Details
Additional Resources
Standard Package 1
Other Names 497-14084-6