Add To Favorites
TSV630IQ1T General Purpose Amplifier 1 Circuit Rail-to-Rail 6-DFN (1.2x1.3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.25100 $12.51
100 0.97570 $97.57
500 0.80606 $403.03
1,000 0.63636 $636.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-17045-1-ND
Copy   497-17045-1-ND
Quantity Available 3,622
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSV630IQ1T

Copy   TSV630IQ1T
Description MICRO-POWER CMOS OP-AMP WITH STA
Copy   MICRO-POWER CMOS OP-AMP WITH STA
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 6-DFN (1.2x1.3)

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail 6-DFN (1.2x1.3)
Documents & Media
Datasheets TSV630(A), TSV631(A)
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.34 V/µs
Gain Bandwidth Product 880kHz
Current - Input Bias 1pA
Voltage - Input Offset 3mV
Current - Supply 60µA
Current - Output / Channel 74mA
Voltage - Supply, Single/Dual (±) 1.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-DFN (1.2x1.3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS3330AQPR - STMicroelectronics | 497-17710-1-ND DigiKey Electronics
  • TS3330AQPR
  • STMicroelectronics
  • POWER MANAGEMENT
  • Unit Price $2.05000
  • 497-17710-1-ND
  • INA332AIDGKR - Texas Instruments | 296-41265-1-ND DigiKey Electronics
  • INA332AIDGKR
  • Texas Instruments
  • IC OPAMP INSTR 2MHZ RRO 8VSSOP
  • Unit Price $2.52000
  • 296-41265-1-ND
  • STPS8L30DEE-TR - STMicroelectronics | 497-13332-1-ND DigiKey Electronics
  • STPS8L30DEE-TR
  • STMicroelectronics
  • DIODE SCHOTTKY 30V 8A POWERFLAT
  • Unit Price $2.24000
  • 497-13332-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-17045-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-17045-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.57663
  • Digi-Reel® ? : 497-17045-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,622 - Immediate
  • Unit Price: Digi-Reel®

19:49:23 1/17/2019