CAD | USD
Favorite

Photo Not Available
TSU114IPT CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
986 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.50000 $4.50
10 4.04600 $40.46
25 3.82520 $95.63
100 3.14490 $314.49
250 2.82200 $705.50
500 2.72000 $1,360.00
1,000 2.26100 $2,261.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-19484-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.11261
  • Digi-Reel®  : 497-19484-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 986 - Immediate
  • Unit Price: Digi-Reel®

TSU114IPT

Datasheet
Digi-Key Part Number 497-19484-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSU114IPT
Copy  
Description NANOPOWER (900 NA) HIGH ACCURACY
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Documents & Media
Datasheets TSU111, TSU112, TSU114 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Nanopower
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type CMOS
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 2.7V/ms
Gain Bandwidth Product 11.5kHz
Current - Input Bias 1pA
Voltage - Input Offset 150µV
Current - Supply 950nA
Current - Output / Channel 45mA
Voltage - Supply, Single/Dual (±) 1.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-19484-1