CAD | USD
Favorite

TSB712AIYST General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.01000 $4.01
10 3.60700 $36.07
25 3.40280 $85.07
100 2.72240 $272.24
250 2.38216 $595.54
500 2.31410 $1,157.05
1,000 1.83766 $1,837.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-19086-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.71805
  • Digi-Reel®  : 497-19086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

TSB712AIYST

Datasheet
Digi-Key Part Number 497-19086-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSB712AIYST
Copy  
Description IC OPAMP GP 2 CIRCUIT 8MINISO
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MiniSO

Copy  
Documents & Media
Datasheets TSB712A, TSB712
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 3V/µs
Gain Bandwidth Product 6MHz
Current - Input Bias 300nA
Voltage - Input Offset 650µV
Current - Supply 1.8mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 36V, ±1.35V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MiniSO
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-19086-1