CAD | USD
Favorite

TS9224IYPT General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
2,486 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.84000 $3.84
10 3.44500 $34.45
25 3.25000 $81.25
100 2.59990 $259.99
250 2.27492 $568.73
500 2.20988 $1,104.94
1,000 1.75490 $1,754.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-15861-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.64069
  • Digi-Reel®  : 497-15861-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,486 - Immediate
  • Unit Price: Digi-Reel®

TS9224IYPT

Datasheet
Digi-Key Part Number 497-15861-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS9224IYPT
Copy  
Description IC OPAMP GP 4 CIRCUIT 14TSSOP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Documents & Media
Datasheets TS922x
Other Related Documents TS9224 View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 1.3V/µs
Gain Bandwidth Product 4MHz
Current - Input Bias 15nA
Voltage - Input Offset 500µV
Current - Supply 900µA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 12V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number TS9224
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-15861-1