Add To Favorites
TS514AIDT General Purpose Amplifier 4 Circuit 14-SO
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.19300 $21.93
100 1.70980 $170.98
500 1.41244 $706.22
1,000 1.11509 $1,115.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-4453-6-ND
Copy   497-4453-6-ND
Quantity Available 3,477
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS514AIDT

Copy   TS514AIDT
Description IC OPAMP GP 4 CIRCUIT 14SO
Copy   IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit 14-SO

Copy   General Purpose Amplifier 4 Circuit  14-SO
Documents & Media
Datasheets TS514
Other Related Documents TS514 View All Specifications
TS514 View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1066 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 1.5V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 50nA
Voltage - Input Offset 500µV
Current - Supply 1.4mA
Current - Output / Channel 23mA
Voltage - Supply, Single/Dual (±) 6V ~ 30V, ±3V ~ 15V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
Base Part Number TS514
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-4453-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4453-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.01044
  • Cut Tape (CT) ? : 497-4453-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,477 - Immediate
  • Unit Price: $2.46000

20:18:26 6/24/2019