CAD | USD
Favorite

TL084BCDT J-FET Amplifier 4 Circuit 14-SO
Price & Procurement
9,942 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.86400 $8.64
25 0.81120 $20.28
100 0.61500 $61.50
250 0.52344 $130.86
500 0.49726 $248.63
1,000 0.37949 $379.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-8066-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.34303
  • Cut Tape (CT)  : 497-8066-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,942 - Immediate
  • Unit Price: $0.98000

TL084BCDT

Datasheet
Digi-Key Part Number 497-8066-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TL084BCDT
Copy  
Description IC OPAMP JFET 4 CIRCUIT 14SO
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

J-FET Amplifier 4 Circuit 14-SO

Copy  
Documents & Media
Datasheets TL084
Other Related Documents TL084B View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
HTML Datasheet TL084
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type J-FET
Number of Circuits 4
Output Type -
Slew Rate 16V/µs
Gain Bandwidth Product 4MHz
Current - Input Bias 20pA
Voltage - Input Offset 1mV
Current - Supply 1.4mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 6V ~ 36V, ±3V ~ 18V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
Base Part Number TL084
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL084BCDR

IC OPAMP JFET 4 CIRCUIT 14SOIC

Texas Instruments

$1.67000 Details
Additional Resources
Standard Package 1
Other Names 497-8066-6