CAD | USD
Favorite

TDA7491LP13TR Amplifier IC 2-Channel (Stereo) Class D PowerSSO-36 EPD
Price & Procurement
945 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 3.86600 $38.66
25 3.65480 $91.37
100 3.00540 $300.54
250 2.69668 $674.17
500 2.59922 $1,299.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-11056-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.09768
  • Digi-Reel®  : 497-11056-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 945 - Immediate
  • Unit Price: Digi-Reel®

TDA7491LP13TR

Datasheet
Digi-Key Part Number 497-11056-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TDA7491LP13TR
Copy  
Description IC AMP CLSS D STER 5W POWERSSO36
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D PowerSSO-36 EPD

Copy  
Documents & Media
Datasheets TDA7491LP
Other Related Documents TDA7491LP View All Specifications
Design Resources Development Tool Selector
Reference Design Library STEVAL-CCA029V1: 5W x 2 @ 8©, 5 ~ 14V in, Class D
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 5W x 2 @ 8Ohm
Voltage - Supply 5V ~ 14V
Features Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package PowerSSO-36 EPD
Package / Case 36-PowerFSOP (0.295", 7.50mm Width)
Base Part Number TDA7491
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MIKROE-2477

2X5W AMP CLICK

MikroElektronika

$28.39000 Details
You May Also Be Interested In

MIKROE-2477

2X5W AMP CLICK

MikroElektronika

$28.39000 Details

TDA7266D13TR

IC AMP AB STEREO 5W POWERSO-20

STMicroelectronics

$6.64000 Details
Additional Resources
Standard Package 1
Other Names 497-11056-1