Add To Favorites
TD352IDT High-Side Gate Driver IC Non-Inverting 8-SO
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.03800 $20.38
100 1.63800 $163.80
500 1.34574 $672.87
1,000 1.11504 $1,115.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-4676-1-ND
Copy   497-4676-1-ND
Quantity Available 18,581
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TD352IDT

Copy   TD352IDT
Description IC IGBT/MOSFET DRIVER ADV 8-SOIC
Copy   IC IGBT/MOSFET DRIVER ADV 8-SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

High-Side Gate Driver IC Non-Inverting 8-SO

Copy   High-Side Gate Driver IC Non-Inverting 8-SO
Documents & Media
Datasheets TD352
Other Related Documents TD352 View All Specifications
TD352 View All Specifications
Catalog Page 1070 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration High-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 12V ~ 26V
Logic Voltage - VIL, VIH 0.8V, 4.2V
Current - Peak Output (Source, Sink) 1.3A, 1.7A
Input Type Non-Inverting
Rise / Fall Time (Typ) 100ns, 100ns (Max)
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number TD352
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FAN73711MX - ON Semiconductor | FAN73711MXCT-ND DigiKey Electronics
  • FAN73711MX
  • ON Semiconductor
  • IC GATE DVR HIGH SIDE 8-SOP
  • Unit Price $1.80000
  • FAN73711MXCT-ND
  • LM5060MM/NOPB - Texas Instruments | 296-39024-1-ND DigiKey Electronics
  • LM5060MM/NOPB
  • Texas Instruments
  • HIGH SIDE PROTECTION CONTROL
  • Unit Price $3.85000
  • 296-39024-1-ND
  • ZXGD3009E6TA - Diodes Incorporated | ZXGD3009E6TADICT-ND DigiKey Electronics
  • ZXGD3009E6TA
  • Diodes Incorporated
  • IC GATE DRVR IGBT/MOSFET SOT23-6
  • Unit Price $0.62000
  • ZXGD3009E6TADICT-ND
  • PM8841D - STMicroelectronics | 497-14958-1-ND DigiKey Electronics
  • PM8841D
  • STMicroelectronics
  • IC MOSFET DVR 2CH LOSIDE SOT23-5
  • Unit Price $1.42000
  • 497-14958-1-ND
  • TD351IDT - STMicroelectronics | 497-4439-1-ND DigiKey Electronics
  • TD351IDT
  • STMicroelectronics
  • IC DRIVER GATE IGBT/MOSFET 8SOIC
  • Unit Price $3.57000
  • 497-4439-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-4676-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4676-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: $1.04523
  • Digi-Reel® ? : 497-4676-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,581 - Immediate
  • Unit Price: Digi-Reel®

22:14:04 8/24/2019