Add To Favorites
TD350ETR High-Side Gate Driver IC Non-Inverting 14-SO
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.34000 $3.34
10 2.99300 $29.93
100 2.40500 $240.50
500 1.97602 $988.01
1,000 1.63727 $1,637.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-11144-1-ND
Copy   497-11144-1-ND
Quantity Available 1,444
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TD350ETR

Copy   TD350ETR
Description IC DRIVER IGBT/MOSFET 14-SOIC
Copy   IC DRIVER IGBT/MOSFET 14-SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

High-Side Gate Driver IC Non-Inverting 14-SO

Copy   High-Side Gate Driver IC Non-Inverting 14-SO
Documents & Media
Datasheets TD350E
Other Related Documents TD350E View All Specifications
TD350E View All Specifications
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration High-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 12 V ~ 26 V
Logic Voltage - VIL, VIH 0.8V, 4.2V
Current - Peak Output (Source, Sink) 1.5A, 2.3A
Input Type Non-Inverting
Rise / Fall Time (Typ) 130ns, 75ns (Max)
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
Base Part Number TD350E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TD352IDT - STMicroelectronics | 497-4676-1-ND DigiKey Electronics
  • TD352IDT
  • STMicroelectronics
  • IC IGBT/MOSFET DRIVER ADV 8-SOIC
  • Unit Price $2.35000
  • 497-4676-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-11144-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11144-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.47995
  • Digi-Reel® ? : 497-11144-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,444 - Immediate
  • Unit Price: Digi-Reel®

12:12:58 1/16/2019