Add To Favorites
T810-600B-TR TRIAC Logic - Sensitive Gate 600V 8A Surface Mount DPAK
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.96000 $1.96
10 1.75900 $17.59
100 1.37120 $137.12
500 1.13272 $566.36
1,000 0.89426 $894.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-6596-6-ND
Copy   497-6596-6-ND
Quantity Available 37,834
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T810-600B-TR

Copy   T810-600B-TR
Description TRIAC SENS GATE 600V 8A DPAK
Copy   TRIAC SENS GATE 600V 8A DPAK
Detailed Description

TRIAC Logic - Sensitive Gate 600V 8A Surface Mount DPAK

Copy   TRIAC Logic - Sensitive Gate 600V 8A Surface Mount DPAK
Documents & Media
Datasheets BT(A,B)08, T8xx Datasheet
Other Related Documents T810 View All Specifications
Product Training Modules AC Switches Family, Part One
AC Switches Family, Part Two
HTML Datasheet BT(A,B)08, T8xx Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1336 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Triac Type Logic - Sensitive Gate
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 8A
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 84A
Current - Gate Trigger (Igt) (Max) 10mA
Current - Hold (Ih) (Max) 15mA
Configuration Single
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number T810
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAC4DLMT4G - Littelfuse Inc. | MAC4DLMT4GOSCT-ND DigiKey Electronics
  • MAC4DLMT4G
  • Littelfuse Inc.
  • TRIAC SENS GATE 600V 4A DPAK
  • Unit Price $1.01000
  • MAC4DLMT4GOSCT-ND
  • Q6008DH3RP - Littelfuse Inc. | Q6008DH3RPCT-ND DigiKey Electronics
  • Q6008DH3RP
  • Littelfuse Inc.
  • TRIAC ALTERNISTOR 600V 8A TO252
  • Unit Price $2.29000
  • Q6008DH3RPCT-ND
  • 93LC56BT-E/OT - Microchip Technology | 93LC56BT-E/OTCT-ND DigiKey Electronics
  • 93LC56BT-E/OT
  • Microchip Technology
  • IC EEPROM 2K SPI 2MHZ SOT23-6
  • Unit Price $0.44000
  • 93LC56BT-E/OTCT-ND
  • T2035T-8G-TR - STMicroelectronics | 497-18400-1-ND DigiKey Electronics
  • T2035T-8G-TR
  • STMicroelectronics
  • HIGH-TEMPERATURE TRIACS
  • Unit Price $1.88000
  • 497-18400-1-ND
  • Q4N3RP - Littelfuse Inc. | Q4N3CT-ND DigiKey Electronics
  • Q4N3RP
  • Littelfuse Inc.
  • TRIAC SENS GATE 400V 1A DO214
  • Unit Price $1.73000
  • Q4N3CT-ND
Additional Resources
Standard Package ? 1
Other Names 497-6596-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6596-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 37,500 - Immediate
  • Unit Price: $0.86290
  • Cut Tape (CT) ? : 497-6596-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,834 - Immediate
  • Unit Price: $2.09000
  • Tube ? : 497-16218-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,738 - Immediate
  • Unit Price: $2.21000

21:59:06 8/21/2019