CAD | USD
Favorite

STTH212U Diode Standard 1200V 2A Surface Mount SMB
Price & Procurement
20,332 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.10900 $11.09
100 0.78950 $78.95
500 0.66924 $334.62
1,000 0.54517 $545.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-5762-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.55587
  • Cut Tape (CT)  : 497-5762-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,332 - Immediate
  • Unit Price: $1.32000

STTH212U

Datasheet
Digi-Key Part Number 497-5762-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STTH212U
Copy  
Description DIODE GEN PURP 1.2KV 2A SMB
Copy  
Detailed Description

Diode Standard 1200V 2A Surface Mount SMB

Copy  
Documents & Media
Datasheets STTH212
Other Related Documents STTH212 View All Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.75V @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 10µA @ 1200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction 175°C (Max)
Base Part Number STTH21
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STTH112U

DIODE GEN PURP 1.2KV 1A SMB

STMicroelectronics

$0.99000 Details

BYG23T-M3/TR

DIODE AVALANCHE 1300V 1A DO214AC

Vishay Semiconductor Diodes Division

$0.61000 Details

CMR1U-13M TR13 PBFREE

DIODE GEN PURP 1300V 1A SMA

Central Semiconductor Corp

$0.69000 Details

PC357N4J000F

OPTOISO 3.75KV TRANS 4-MINI-FLAT

SHARP/Socle Technology

$1.22000 Details

PC452J00000F

OPTOISOLATOR 3.75KV DARL 4SMD

SHARP/Socle Technology

$2.70000 Details

ERZ-VF2M330

VARISTOR 33V 125A 2SMD JLEAD

Panasonic Electronic Components

$2.43000 Details
Additional Resources
Standard Package 1
Other Names 497-5762-6