CAD | USD
Favorite

Price & Procurement
845 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.42000 $4.42
10 3.97600 $39.76
25 3.75960 $93.99
100 3.09110 $309.11
250 2.77360 $693.40
500 2.67334 $1,336.67
1,000 2.22222 $2,222.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-19524-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.07639
  • Digi-Reel®  : 497-19524-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 845 - Immediate
  • Unit Price: Digi-Reel®

STSPIN32F0BTR

Datasheet
Digi-Key Part Number 497-19524-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STSPIN32F0BTR
Copy  
Description ADVANCED SINGLE SHUNT BLDC CONTR
Copy  
Documents & Media
Datasheets STSPIN32F0B Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STSPIN32F0
Packaging Cut Tape (CT) 
Part Status Active
Applications BLDC Controller
Core Processor ARM® Cortex®-M0
Program Memory Type FLASH (32kB)
Controller Series STM32F031x6x7
RAM Size 4K x 8
Interface I²C, SPI, UART/USART
Number of I/O 20
Voltage - Supply 6.7V ~ 45V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VFQFPN (7x7)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

STEVAL-SPIN3204

SIX-STEP BRUSHLESS MOTOR DRIVER

STMicroelectronics

$76.49000 Details

STSPIN32F0252

250V THREE-PHASE CONTROLLER WITH

STMicroelectronics

$6.24000 Details

STSPIN32F0

IC BLDC CTLR STM32 48VFQFPN

STMicroelectronics

$6.50000 Details

STSPIN32F0ATR

IC BLDC CTLR STM32 48VFQFPN

STMicroelectronics

$6.72000 Details

STSPIN32F0B

ADVANCED SINGLE SHUNT BLDC CONTR

STMicroelectronics

$4.30000 Details

STSPIN32F0251

250V THREE-PHASE CONTROLLER WITH

STMicroelectronics

$5.97000 Details
Additional Resources
Standard Package 1
Other Names 497-19524-1