CAD | USD
Favorite

STS10N3LH5 N-Channel 30V 10A (Tc) 2.5W (Tc) Surface Mount 8-SO
Price & Procurement
2,609 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.75000 $1.75
10 1.56200 $15.62
25 1.48160 $37.04
100 1.11120 $111.12
250 1.10064 $275.16
500 0.94190 $470.95
1,000 0.76728 $767.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-10010-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.75670
  • Cut Tape (CT)  : 497-10010-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,609 - Immediate
  • Unit Price: $1.75000

STS10N3LH5

Datasheet
Digi-Key Part Number 497-10010-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STS10N3LH5
Copy  
Description MOSFET N-CH 30V 10A 8-SOIC
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

N-Channel 30V 10A (Tc) 2.5W (Tc) Surface Mount 8-SO

Copy  
Documents & Media
Datasheets STS10N3LH5
Other Related Documents STS10N3LH5 View All Specifications
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STripFET™ V
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 10A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 21mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4.6nC @ 5V
Vgs (Max) ±22V
Input Capacitance (Ciss) (Max) @ Vds 475pF @ 25V
FET Feature -
Power Dissipation (Max) 2.5W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
Base Part Number STS10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRF7821TRPBF

MOSFET N-CH 30V 13.6A 8-SOIC

Infineon Technologies

$1.30000 Details

DMN4800LSS-13

MOSFET N-CH 30V 9A 8SOP

Diodes Incorporated

$0.64000 Details

PIC18F26K80T-I/SS

IC MCU 8BIT 64KB FLASH 28SSOP

Microchip Technology

$4.95000 Details
Additional Resources
Standard Package 1
Other Names 497-10010-6