CAD | USD
Favorite

Price & Procurement
562 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 3.86300 $38.63
25 3.65200 $91.30
100 3.00250 $300.25
250 2.69408 $673.52
500 2.59670 $1,298.35
1,000 2.15852 $2,158.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-10475-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.01686
  • Digi-Reel®  : 497-10475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 562 - Immediate
  • Unit Price: Digi-Reel®

STPMS1BPQR

Datasheet
Digi-Key Part Number 497-10475-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STPMS1BPQR
Copy  
Description IC SMART SENSOR ASSP W/PGA 16QFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STPMS1
STPMS1
Other Related Documents STPMS1 View All Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Smart Sensor
Input Type Analog
Output Type Digital
Operating Temperature -
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number STPMS1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STEVAL-IPP002V1

EVAL BOARD ENERGY METER

STMicroelectronics

$411.13000 Details
You May Also Be Interested In

STPMC1BTR

IC ENERGY METER 3 PHASE 20TSSOP

STMicroelectronics

$5.06000 Details
Additional Resources
Standard Package 1
Other Names 497-10475-1