CAD | USD
Favorite

STP08IE120F4 Transistor Gate Driver NPN - Emitter Switched Bipolar 1200V (1.2kV) 8A Through Hole TO-220FP
Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 2.16143 $2,161.43

Submit a request for quotation on quantities greater than those displayed.

STP08IE120F4

Datasheet
Digi-Key Part Number STP08IE120F4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STP08IE120F4
Copy  
Description TRANS BIPO EMITTER SW TO-220FP-4
Copy  
Detailed Description

Transistor Gate Driver NPN - Emitter Switched Bipolar 1200V (1.2kV) 8A Through Hole TO-220FP

Copy  
Documents & Media
Datasheets STP08IE120F4
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series ESBT®
Packaging Tube 
Part Status Obsolete
Transistor Type NPN - Emitter Switched Bipolar
Applications Gate Driver
Voltage - Rated 1200V (1.2kV)
Current Rating (Amps) 8A
Mounting Type Through Hole
Package / Case TO-220-4 Full Pack
Supplier Device Package TO-220FP
Base Part Number STP08I
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Frequently Bought Together
Additional Resources
Standard Package 50