CAD | USD
Favorite

STOD13ASTPUR - Converter, AMOLED Display Voltage Regulator IC 2 Output 12-DFN (3x3)
Price & Procurement
2,280 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
10 3.93500 $39.35
25 3.71920 $92.98
100 3.05790 $305.79
250 2.74380 $685.95
500 2.64462 $1,322.31
1,000 2.19834 $2,198.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-12982-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.05406
  • Digi-Reel®  : 497-12982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,280 - Immediate
  • Unit Price: Digi-Reel®

STOD13ASTPUR

Datasheet
Digi-Key Part Number 497-12982-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STOD13ASTPUR
Copy  
Description IC REG AMOLED DISPLAY 2OUT 12DFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

- Converter, AMOLED Display Voltage Regulator IC 2 Output 12-DFN (3x3)

Copy  
Documents & Media
Datasheets STOD13AS
Other Related Documents STOD13AS View All Specifications
Product Training Modules DC to DC Conversion Cookbook
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Converter, AMOLED Display
Voltage - Input 2.5V ~ 4.5V
Number of Outputs 2
Voltage - Output 4.6V, -2.4V ~ -5.4V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-UFDFN Exposed Pad
Supplier Device Package 12-DFN (3x3)
Base Part Number STOD13
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-12982-1