Add To Favorites
STN3N45K3 N-Channel 450V 600mA (Tc) 3W (Ta) Surface Mount SOT-223
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.14100 $11.41
100 0.87480 $87.48
500 0.69152 $345.76
1,000 0.55322 $553.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-10649-6-ND
Copy   497-10649-6-ND
Quantity Available 11,835
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STN3N45K3

Copy   STN3N45K3
Description MOSFET N-CH 450V 0.6A SOT-223
Copy   MOSFET N-CH 450V 0.6A SOT-223
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

N-Channel 450V 600mA (Tc) 3W (Ta) Surface Mount SOT-223

Copy   N-Channel 450V 600mA (Tc) 3W (Ta) Surface Mount SOT-223
Documents & Media
Datasheets STN3N45K3 Datasheet
Other Related Documents STN3N45K3 View All Specifications
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series SuperMESH3™
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 450V
Current - Continuous Drain (Id) @ 25°C 600mA (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 3.8Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs 6nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 150pF @ 25V
FET Feature -
Power Dissipation (Max) 3W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-10649-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10649-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.54301
  • Cut Tape (CT) ? : 497-10649-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,835 - Immediate
  • Unit Price: $1.55000

07:44:09 6/17/2019