CAD | USD
Favorite

STMPE811QTR Touchscreen Controller, 4 Wire Resistive 12 bit I²C, SPI Interface 16-QFN (3x3)
Price & Procurement
3,383 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.39000 $3.39
10 3.05000 $30.50
100 2.45230 $245.23
500 2.01480 $1,007.40
1,000 1.66941 $1,669.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-8387-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.50901
  • Cut Tape (CT)  : 497-8387-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,383 - Immediate
  • Unit Price: $3.39000

STMPE811QTR

Datasheet
Digi-Key Part Number 497-8387-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STMPE811QTR
Copy  
Description IC SCREEN CNTRL 12BIT 16QFN
Copy  
Detailed Description

Touchscreen Controller, 4 Wire Resistive 12 bit I²C, SPI Interface 16-QFN (3x3)

Copy  
Documents & Media
Datasheets STMPE811
Other Related Documents STMPE811 View All Specifications
STMPE811 View All Specifications
Product Training Modules Resistive Touch Sensing Solutions
Featured Product STMPE811
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series S-Touch™
Packaging Digi-Reel® 
Part Status Active
Touchscreen 4 Wire Resistive
Resolution (Bits) 12 b
Interface I²C, SPI
Voltage Reference Internal
Voltage - Supply 1.8V ~ 3.3V
Current - Supply 500nA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number STMPE811
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-CCM004V2

BOARD DEMO TFT LCD STM3220F-EVAL

STMicroelectronics

$174.18000 Details

MIKROE-1762

DISPLAY BOARD PROTO TFT 7"

MikroElektronika

$140.19000 Details

MIKROE-1678

TFT PROTO 4.3IN

MikroElektronika

$108.69000 Details
You May Also Be Interested In

62684-402100ALF

CONN FPC TOP 40POS 0.50MM R/A

Amphenol ICC (FCI)

$1.70000 Details

STM32F429ZIT6

IC MCU 32BIT 2MB FLASH 144LQFP

STMicroelectronics

$19.74000 Details

MAX811SEUS+T

IC SUPERVISOR 1 CHANNEL SOT143-4

Maxim Integrated

$5.38000 Details

62684-502100ALF

CONN FPC TOP 50POS 0.50MM R/A

Amphenol ICC (FCI)

$2.11000 Details

M24C01-RMN6TP

IC EEPROM 1K I2C 400KHZ 8SO

STMicroelectronics

$0.23000 Details

0522070433

CONN FFC FPC TOP 4POS 1.00MM R/A

Molex

$1.18000 Details
Additional Resources
Standard Package 1
Other Names 497-8387-6