CAD | USD
Favorite

STM8S207K8T6CTR STM8 STM8S Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH
Price & Procurement
2,397 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 3.86700 $38.67
25 3.64840 $91.21
100 3.10850 $310.85
250 2.91880 $729.70
500 2.55394 $1,276.97
1,000 2.11613 $2,116.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 497-18976-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,485 - Immediate
  • Unit Price: $4.01000
  • Tape & Reel (TR)  : 497-18862-2-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 0
  • Unit Price: $1.91279
  • Digi-Reel®  : 497-18862-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,397 - Immediate
  • Unit Price: Digi-Reel®

STM8S207K8T6CTR

Datasheet
Digi-Key Part Number 497-18862-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM8S207K8T6CTR
Copy  
Description IC MCU 8BIT 64KB FLASH 32LQFP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

STM8 STM8S Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM8S
Packaging Cut Tape (CT) 
Part Status Active
Core Processor STM8
Core Size 8-Bit
Speed 24MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 25
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 6K x 8
Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V
Data Converters A/D 7x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-LQFP
Base Part Number STM8S207
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.52000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.55000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

Digi-Reel® Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.13145 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

Digi-Reel® Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.10042 Details
Additional Resources
Standard Package 1
Other Names 497-18862-1