CAD | USD
Favorite

STM8S207C8T6TR STM8 STM8S Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH
Price & Procurement
1,752 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.42000 $4.42
10 3.96700 $39.67
25 3.74240 $93.56
100 3.18840 $318.84
250 2.99376 $748.44
500 2.61956 $1,309.78
1,000 2.17050 $2,170.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-18860-2-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 0
  • Unit Price: $1.96194
  • Digi-Reel®  : 497-18860-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,752 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 497-8951-ND
  • Minimum Quantity: 1
  • Quantity Available: 209 - Immediate
  • Unit Price: $4.04000

STM8S207C8T6TR

Datasheet
Digi-Key Part Number 497-18860-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM8S207C8T6TR
Copy  
Description IC MCU 8BIT 64KB FLASH 48LQFP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

STM8 STM8S Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM8S
Packaging Cut Tape (CT) 
Part Status Active
Core Processor STM8
Core Size 8-Bit
Speed 24MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 38
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 1.5K x 8
RAM Size 6K x 8
Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V
Data Converters A/D 10x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-LQFP
Base Part Number STM8S207
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STM8/128-EVAL

STM8S2XX EVAL BRD

STMicroelectronics

$248.59000 Details

STM8/128-SK/RAIS

RAISONANCE REVA STM8S/ST7 EVAL

STMicroelectronics

$328.62000 Details

STM8/128-EV/TS

EVAL KIT TOUCH SENSING STM8S

STMicroelectronics

$256.79000 Details

STM8/128-MCKIT

EVAL KIT MOTOR CONTROL STM8S

STMicroelectronics

$1,653.22000 Details

STM8/128-D/RAIS

BOARD DAUGHTER FOR STM8S207/8

STMicroelectronics

$114.73000 Details
Associated Product

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.52000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.55000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

Digi-Reel® Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.13145 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

Digi-Reel® Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.10042 Details
You May Also Be Interested In

STM8S207C8T6

IC MCU 8BIT 64KB FLASH 48LQFP

STMicroelectronics

$4.04000 Details
Additional Resources
Standard Package 1
Other Names 497-18860-1