CAD | USD
Favorite

STM8S207C6T6TR STM8 STM8S Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH
Price & Procurement
2,390 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.98000 $3.98
10 3.57100 $35.71
25 3.36800 $84.20
100 2.86960 $286.96
250 2.69444 $673.61
500 2.35760 $1,178.80
1,000 1.95344 $1,953.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 497-8950-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,900 - Immediate
  • Unit Price: $3.73000
  • Tape & Reel (TR)  : 497-19399-2-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 0
  • Unit Price: $1.76575
  • Digi-Reel®  : 497-19399-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,390 - Immediate
  • Unit Price: Digi-Reel®

STM8S207C6T6TR

Datasheet
Digi-Key Part Number 497-19399-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM8S207C6T6TR
Copy  
Description IC MCU 8BIT 32KB FLASH 48LQFP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

STM8 STM8S Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH

Copy  
Documents & Media
Datasheets STM8S207xx, 208xx Datasheet
Other Related Documents STM8S207C6 View All Specifications
Product Training Modules STM8S
Design Resources Development Tool Selector
Featured Product Flasher Series of Production Tools
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM8S
Packaging Cut Tape (CT) 
Part Status Active
Core Processor STM8
Core Size 8-Bit
Speed 24MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 38
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 6K x 8
Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V
Data Converters A/D 10x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-LQFP
Base Part Number STM8S207
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STM8/128-EVAL

STM8S2XX EVAL BRD

STMicroelectronics

$248.59000 Details

STM8/128-SK/RAIS

RAISONANCE REVA STM8S/ST7 EVAL

STMicroelectronics

$349.94000 Details

STM8/128-EV/TS

EVAL KIT TOUCH SENSING STM8S

STMicroelectronics

$273.45000 Details

STM8/128-MCKIT

EVAL KIT MOTOR CONTROL STM8S

STMicroelectronics

$1,760.47000 Details

STM8/128-D/RAIS

BOARD DAUGHTER FOR STM8S207/8

STMicroelectronics

$114.73000 Details
Associated Product

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.55000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.58000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

Digi-Reel® Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

$0.13998 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

Digi-Reel® Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

$0.10694 Details
Additional Resources
Standard Package 1
Other Names 497-19399-1